Yageo 1Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-071RL
- RS Stock No.:
- 617-8250
- Mfr. Part No.:
- RC1210FR-071RL
- Brand:
- Yageo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-8250
- Mfr. Part No.:
- RC1210FR-071RL
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | RC1210 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200ppm/°C | ||
Series RC1210 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
This Yageo 1Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
