Yageo 10kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RC1210FR-0710KL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-8193
Mfr. Part No.:
RC1210FR-0710KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10kΩ

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Series

RC1210

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C