Yageo TF120 120Ω, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.004

(exc. VAT)

£0.005

(inc. VAT)

RS Stock No.:
617-5841
Mfr. Part No.:
239040171201
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

120Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF120

COO (Country of Origin):
CN