Yageo RC22 196Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
616-7272
Mfr. Part No.:
232270461961
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

196Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C