Vishay PRC201 10kΩ, 1218 (3245M) Thick Film SMD Resistor ±5% 1W

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
538-0682
Mfr. Part No.:
232273564103
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10kΩ

Technology

Thick Film

Package/Case

1218 (3245M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

PRC201

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW