Yageo 1.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-071K5L

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.026

(exc. VAT)

£0.031

(inc. VAT)

RS Stock No.:
504-9634
Mfr. Part No.:
RC0603FR-071K5L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C