Yageo 0Ω, 0603 (1608M) Thick Film SMD Resistor 0.1W - RC0603FR-070RL
- RS Stock No.:
- 504-8827
- Mfr. Part No.:
- RC0603FR-070RL
- Brand:
- Yageo
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 504-8827
- Mfr. Part No.:
- RC0603FR-070RL
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 0Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Power Rating | 0.1W | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 0Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Power Rating 0.1W | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
