Yageo 6.8MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - 232270466805

Unavailable
RS will no longer stock this product.
RS Stock No.:
504-8265
Mfr. Part No.:
232270466805
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

6.8MΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

RC22

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C