Yageo RC22 3.9MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 504-6944
- Mfr. Part No.:
- 232270463905
- Brand:
- Yageo
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 504-6944
- Mfr. Part No.:
- 232270463905
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Yageo | |
Resistance | 3.9MΩ | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±100ppm/°C | |
Series | RC22 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Yageo | ||
Resistance 3.9MΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC22 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0603 Format RC Series 7in. Reels (1MΩ to 10MΩ)
Reel of surface mount 1% chip resistors in 0603 format
Related links
- Yageo RC 3.3Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo RC 10MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo RC 1.2MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo RC 4.7MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo RC 910kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo RC 4.7Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo 10mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Yageo 330mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W