- RS Stock No.:
- 504-6512
- Mfr. Part No.:
- RC0603FR-0733KL
- Brand:
- Yageo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 504-6512
- Mfr. Part No.:
- RC0603FR-0733KL
- Brand:
- Yageo
Legislation and Compliance
Product Details
0603 Format RC Series 7in. Reels (30kΩ to 910kΩ)
Reel of surface mount 1% chip resistors in 0603 format
Specifications
Attribute | Value |
---|---|
Resistance | 33kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Series | RC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS Stock No.:
- 504-6512
- Mfr. Part No.:
- RC0603FR-0733KL
- Brand:
- Yageo
Related links
- RS PRO 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- TE Connectivity 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±1%...
- Yageo 33kΩ 0.2 W - RC0603FR-0733KL
- Yageo 33kΩ, 0603 Thick Film Resistor ±1% 0.1W - AC0603FR-0733KL
- Yageo 33kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W -...
- Yageo 33kΩ, 0603 (1608M) Thick Film Surface Mount Fixed Resistor...
- Yageo 33kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.05W - RT0603FRE0733KL
- Panasonic 33kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...