Vishay 7.32kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D7321BP500
- RS Stock No.:
- 493-7451
- Mfr. Part No.:
- MCT06030D7321BP500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 493-7451
- Mfr. Part No.:
- MCT06030D7321BP500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 7.32kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | MCT | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 7.32kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series MCT | ||
Priced to Clear Yes | ||
CMS film resistors 0.032 W to 0.1%
CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.
Standards
EN 140401-801

