PCN 220mΩ Metal Foil SMD Resistor ±1% 3W

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-4776
Mfr. Part No.:
SMT 220M OHMF
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Resistance

220mΩ

Technology

Metal Foil

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
JP