PCN 33mΩ Metal Foil SMD Resistor ±1% 3W
- RS Stock No.:
- 490-4726
- Mfr. Part No.:
- SMT 33M OHMF
- Brand:
- PCN
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-4726
- Mfr. Part No.:
- SMT 33M OHMF
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 33mΩ | |
| Technology | Metal Foil | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 33mΩ | ||
Technology Metal Foil | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- JP
