PCN BVS 200μΩ Metal Strip SMD Resistor ±1% 5W
- RS Stock No.:
- 490-4580
- Mfr. Part No.:
- BVS-Z 0.2M OHMF
- Brand:
- PCN
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-4580
- Mfr. Part No.:
- BVS-Z 0.2M OHMF
- Brand:
- PCN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 200µΩ | |
| Technology | Metal Strip | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | BVS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 200µΩ | ||
Technology Metal Strip | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±200ppm/°C | ||
Series BVS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
