Alpha MQ 20kΩ Metal Foil SMD Resistor ±0.05% 0.125W
- RS Stock No.:
- 351-1452
- Mfr. Part No.:
- MQ20K00
- Brand:
- Alpha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-1452
- Mfr. Part No.:
- MQ20K00
- Brand:
- Alpha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Resistance | 20kΩ | |
| Technology | Metal Foil | |
| Tolerance | ±0.05% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±5ppm/°C | |
| Series | MQ | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Resistance 20kΩ | ||
Technology Metal Foil | ||
Tolerance ±0.05% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±5ppm/°C | ||
Series MQ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +175°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

