ROHM 75Ω, 1210 (3225M) Thick Film Resistor ±5% 0.66W

Subtotal (1 reel of 4000 units)*

£140.00

(exc. VAT)

£168.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
4000 +£0.035£140.00

*price indicative

RS Stock No.:
263-7724
Mfr. Part No.:
ESR25JZPJ750
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

75Ω

Technology

Thick Film

Package/Case

1210 (3225M)

Tolerance

±5%

Power Rating

0.66W

The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.

Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors

Related links