Vishay, 1206 (3216M) Thin Film SMD Resistor ± 0.1% 0.4W
- RS Stock No.:
- 262-0890
- Mfr. Part No.:
- TNPW120640K2BEEA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-0890
- Mfr. Part No.:
- TNPW120640K2BEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | Thin Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ± 0.1% | |
Power Rating | 0.4W | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ± 0.1% | ||
Power Rating 0.4W | ||
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 40.2 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Resistance is 40.2 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Related links
- Vishay, 1206 (3216M) Thin Film SMD Resistor ± 0.1% 0.4W
- Vishay 5MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- Vishay 4.7MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- Vishay 3.3MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- Vishay 7.5MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- Vishay 5.1MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- Vishay 10MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W
- Vishay 2MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W