Vishay, 0603 (1608M) Thin Film SMD Resistor ± 0.1% 0.125W
- RS Stock No.:
- 262-0768P
- Mfr. Part No.:
- TNPW06034K02BEEA
- Brand:
- Vishay
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£18.30
(exc. VAT)
£22.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,640 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 490 | £0.183 |
| 500 - 990 | £0.151 |
| 1000 + | £0.126 |
*price indicative
- RS Stock No.:
- 262-0768P
- Mfr. Part No.:
- TNPW06034K02BEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ± 0.1% | |
| Power Rating | 0.125W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ± 0.1% | ||
Power Rating 0.125W | ||
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 4.02 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
Resistance is 4.02 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
