Vishay TNPW 0.00261 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW06032K61BEEA
- RS Stock No.:
- 262-0738
- Mfr. Part No.:
- TNPW06032K61BEEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 262-0738
- Mfr. Part No.:
- TNPW06032K61BEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.00261mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 75V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPW | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Width | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.00261mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 75V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPW | ||
Maximum Operating Temperature 155°C | ||
Length 1.55mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Width 0.85mm | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 2.61 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
