Vishay, 0603 (1608M) Thin Film SMD Resistor ± 0.1% 0.125W

Bulk discount available

Subtotal (1 tape of 10 units)*

£1.70

(exc. VAT)

£2.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.17£1.70
100 - 490£0.146£1.46
500 - 990£0.12£1.20
1000 +£0.10£1.00

*price indicative

Packaging Options:
RS Stock No.:
262-0686
Mfr. Part No.:
TNPW060314K0BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

± 0.1%

Power Rating

0.125W

TNPW e3 Series (High Stability)


Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic
Resistance is 14 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions

Related links