- RS Stock No.:
- 261-9967
- Mfr. Part No.:
- UCR006YVPFLR390
- Brand:
- ROHM
15000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 15000)
£0.059
(exc. VAT)
£0.071
(inc. VAT)
Units | Per unit | Per Reel* |
15000 + | £0.059 | £885.00 |
*price indicative |
- RS Stock No.:
- 261-9967
- Mfr. Part No.:
- UCR006YVPFLR390
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
The ROHM Low resistance chip resistors has thick film resistive element specialized for very low ohmic resistance from 11 miliohm. Outstanding features of this kind of resistors provides an excellent rated power and resistance stability regardless of ambient environments. This resistor has resistive element which is located at bottom side. It reduces the resistance shift during mounting process.
Very stable temperature coefficient characteristics even at low resistance range
High reliability chip resistor employing metal glaze as resistive element
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC Q200
High reliability chip resistor employing metal glaze as resistive element
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Specifications
Attribute | Value |
---|---|
Resistance | 390mΩ |
Technology | Thick Film |
Package/Case | 0201 (0603M) |
Tolerance | 1% |
Power Rating | 0.1W |