RS PRO, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS Stock No.:
- 257-2957
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 257-2957
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | 1% | |
| Power Rating | 1/3W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 1/3W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO High Voltage Low VCR Thick Film Chip Resistor - RSPHVRC Series
Introducing the RS PRO RSPHVRC Series of High Voltage Low VCR Thick Film Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the pinnacle of advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
- This range of RS PRO Resistors boast a highly reliable multilayer electrode construction that ensures durability and longevity, even in demanding applications, thanks to the advanced construction technique that enhances the resistors stability and operational lifespan
- With superior reliability, these resistors optimise the performance of electronic equipment, offering high performance and efficiency, as well as consistency under high voltages to ensure stability and accuracy
- Because of the reliability and design of these resistors, they offer reduced maintenance needs and enhanced operational continuity, which means less downtime and interference when for maintenance cycles
- The resistor ensures a low voltage coefficient, guaranteeing stable performance and ensuring systems maintain accuracy even when conditions fluctuate
- Thanks to the smaller design of this RS PRO resistor, they actually contribute to a reduction in size of the final equipment that its being used in, allowing for more streamlined and space-efficient devices that are much more suitable for more modern, compact applications
- Ideal for various applications, these resistors find their place in critical systems such as inverters for outdoor equipment and converters for high pulse equipment
- Each resistor is manufactured in strict accordance with AEC-Q200 compliance to ensure that it meets the automotive industrys rigorous standards for reliability and durability
Applications:
High Voltage Thick Film Resistors are compact electronic components designed to operate effectively under elevated high voltage conditions without compromising on reliability or performance. Constructed with a thick layer of resistive material on a ceramic substrate, they offer a remarkable ability to handle high voltages that make them essential in various applications. These resistors ensure stable resistance values that contribute to the reliability and longevity of electronic systems, as well as enhancing the overall efficiency of electronic circuits that enables the development of innovative and reliable devices.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 4.7MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 820kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 680kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 390kΩ, 1206 (3216M) Polymer Resistor 5% 1/3W
- RS PRO 10MΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
- RS PRO 120kΩ, 1206 (3216M) Thick Film Resistor 1% 1/3W
