RS PRO 22 mΩ, 2010 Thick Film Resistor ±5 % 0.5 W - RSPHVR0AJTHU2205

Bulk discount available

Subtotal (1 tape of 25 units)*

£7.375

(exc. VAT)

£8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 2475£0.295£7.38
2500 - 6225£0.286£7.15
6250 - 12475£0.271£6.78
12500 - 37475£0.242£6.05
37500 +£0.206£5.15

*price indicative

Packaging Options:
RS Stock No.:
256-7797
Mfr. Part No.:
RSPHVR0AJTHU2205
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

22mΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

2010

Tolerance

±5 %

Power Rating

0.5W

Temperature Coefficient

±400 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Not Applicable

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 22 mΩ


The RS PRO High Voltage Thick Film Chip Resistor is designed for applications requiring high voltage handling and reliability. This resistor is Ideal for use in Compact electronic devices where space is at a premium, offering excellent performance and reliability.

Features and Benefits


Highly reliable multilayer electrode construction ensures durability and longevity

Excellent performance at high voltage enhances device efficiency

Reduced size of final equipment allows for more Compact designs

Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability

UL Demko safety certification provides assurance of quality

Applications


Consumer electronics

Industrial equipment

Automotive systems

Telecommunications

Additional Information


Complies with IEC 62368-1 & IEC 60950 standards

UL Demko safety certification included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links