- RS Stock No.:
- 247-7150P
- Mfr. Part No.:
- CRE2512-FZ-R004E-3
- Brand:
- Bourns
7950 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.266
(exc. VAT)
£0.319
(inc. VAT)
Units | Per unit |
100 - 490 | £0.266 |
500 - 990 | £0.226 |
1000 - 1990 | £0.22 |
2000 + | £0.214 |
- RS Stock No.:
- 247-7150P
- Mfr. Part No.:
- CRE2512-FZ-R004E-3
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns CRE2512 series is the high power current sense chip resistor. This resistor has power rating up to 3 W at 70 °C. The package size of the resistor is 2512 with tin-plated termination. The resistor suitable for power supplies, stepper motor drives, battery packs, white goods and input amplifiers.
Inductance less than 5 nH
Low thermal EMF <3 μV/°C
RoHS compliant
Low thermal EMF <3 μV/°C
RoHS compliant
Specifications
Attribute | Value |
---|---|
Technology | Current Sensing |
Package/Case | 2512 (6432M) |
Tolerance | 1% |
Power Rating | 3W |