- RS Stock No.:
- 247-7150
- Mfr. Part No.:
- CRE2512-FZ-R004E-3
- Brand:
- Bourns
7950 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 10)
£0.305
(exc. VAT)
£0.366
(inc. VAT)
Units | Per unit | Per Tape* |
10 - 90 | £0.305 | £3.05 |
100 - 490 | £0.266 | £2.66 |
500 - 990 | £0.226 | £2.26 |
1000 - 1990 | £0.22 | £2.20 |
2000 + | £0.214 | £2.14 |
*price indicative |
- RS Stock No.:
- 247-7150
- Mfr. Part No.:
- CRE2512-FZ-R004E-3
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns CRE2512 series is the high power current sense chip resistor. This resistor has power rating up to 3 W at 70 °C. The package size of the resistor is 2512 with tin-plated termination. The resistor suitable for power supplies, stepper motor drives, battery packs, white goods and input amplifiers.
Inductance less than 5 nH
Low thermal EMF <3 μV/°C
RoHS compliant
Low thermal EMF <3 μV/°C
RoHS compliant
Specifications
Attribute | Value |
---|---|
Technology | Current Sensing |
Package/Case | 2512 (6432M) |
Tolerance | 1% |
Power Rating | 3W |