Bourns 47kΩ, 0603 (1608M) Thick Film Resistor 1% 100mW

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-7059
Mfr. Part No.:
CR0603-FX-4702ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

1%

Power Rating

100mW

Temperature Coefficient

±100ppm/°C

COO (Country of Origin):
TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C

Related links