- RS Stock No.:
- 242-3984
- Mfr. Part No.:
- RC0402FR-0743KL
- Brand:
- Yageo
10000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 10000)
£0.002
(exc. VAT)
£0.002
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | £0.002 | £20.00 |
*price indicative |
- RS Stock No.:
- 242-3984
- Mfr. Part No.:
- RC0402FR-0743KL
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
The Yageo RC series of 0402 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations
matte tin on Ni-barrier are added. This 43 kiloohm resistor has 1% of tolerance and is rated for 0.063 W of power.
It is a 43 kiloohm resistor rated for 0.063 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Specifications
Attribute | Value |
---|---|
Resistance | 43kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.063W |