Yageo 2.21kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 199-1485
- Mfr. Part No.:
- RT0603BRD072K21L
- Brand:
- Yageo
Bulk discount available
Subtotal (1 reel of 5000 units)*
£135.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.027 | £135.00 |
| 10000 - 15000 | £0.026 | £130.00 |
| 20000 + | £0.025 | £125.00 |
*price indicative
- RS Stock No.:
- 199-1485
- Mfr. Part No.:
- RT0603BRD072K21L
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 2.21kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 2.21kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Yageo 2.21kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations made by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Related links
- Yageo 2.21kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 180kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 14.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 18kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 15.4kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 1.24kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 5.62kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
