Yageo 12.4kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.064

(exc. VAT)

£0.077

(inc. VAT)

RS Stock No.:
199-1404
Mfr. Part No.:
RT0603BRD0712K4L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

12.4kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Yageo 12.4kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations made by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.

Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production

Related links