Yageo 12.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 199-1403
- Mfr. Part No.:
- RT0603BRD0712K1L
- Brand:
- Yageo
Subtotal (1 tape of 10 units)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.064 | £0.64 |
*price indicative
- RS Stock No.:
- 199-1403
- Mfr. Part No.:
- RT0603BRD0712K1L
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 12.1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 12.1kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Yageo 12.1kO thin film chip resistor is a RT series high precision-high stability chip resistors with lead-free terminations made by thin film process. The series is a highly reliable construction and is suitable for converters, printing equipment, server board and telecom.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
RoHS compliant
Reducing environmentally hazardous wastes
Advanced sputtering technology
None forbidden-materials used in products/production
Related links
- Yageo 12.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 3.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 180kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 14.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 18kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 15.4kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 220kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Yageo 1.24kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
