- RS Stock No.:
- 198-7975
- Mfr. Part No.:
- RC0402JR-07470RL
- Brand:
- Yageo
8700 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 100)
£0.004
(exc. VAT)
£0.005
(inc. VAT)
Units | Per unit | Per Tape* |
100 - 900 | £0.004 | £0.40 |
1000 - 2400 | £0.004 | £0.40 |
2500 - 4900 | £0.004 | £0.40 |
5000 - 9900 | £0.003 | £0.30 |
10000 + | £0.003 | £0.30 |
*price indicative |
- RS Stock No.:
- 198-7975
- Mfr. Part No.:
- RC0402JR-07470RL
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo RC series 470O is a RC series s chip resistors with lead free terminations made by thick film process.
Operating Temperature Range:-55℃ to +155℃
Maximum Working Voltage: 50V
Maximum current: 2A
Maximum Working Voltage: 50V
Maximum current: 2A
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±5% |
Power Rating | 0.0625W |