- RS Stock No.:
- 198-7845P
- Mfr. Part No.:
- RC0402FR-0760K4L
- Brand:
- Yageo
14000 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.004
(exc. VAT)
£0.005
(inc. VAT)
Units | Per unit |
1000 - 2400 | £0.004 |
2500 - 4900 | £0.004 |
5000 - 9900 | £0.003 |
10000 + | £0.003 |
- RS Stock No.:
- 198-7845P
- Mfr. Part No.:
- RC0402FR-0760K4L
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo RC series 60.4kO is a RC series s chip resistors with lead free terminations made by thick film process.
Operating Temperature Range:-55℃ to +155℃
Maximum Working Voltage: 50V
Maximum current: 2A
Maximum Working Voltage: 50V
Maximum current: 2A
Specifications
Attribute | Value |
---|---|
Resistance | 60.4kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.0625W |