- RS Stock No.:
- 198-7595
- Mfr. Part No.:
- RC0201FR-07240RL
- Brand:
- Yageo
12800 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 100)
£0.006
(exc. VAT)
£0.007
(inc. VAT)
Units | Per unit | Per Tape* |
100 - 900 | £0.006 | £0.60 |
1000 - 2400 | £0.006 | £0.60 |
2500 - 4900 | £0.005 | £0.50 |
5000 - 9900 | £0.005 | £0.50 |
10000 + | £0.004 | £0.40 |
*price indicative |
- RS Stock No.:
- 198-7595
- Mfr. Part No.:
- RC0201FR-07240RL
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo RC series 240O is a RC series s chip resistors with lead free terminations made by thick film process.
Operating Temperature Range: -55℃ to +125℃
Maximum Working Voltage: 25V
Maximum current: 1A
Maximum Working Voltage: 25V
Maximum current: 1A
Specifications
Attribute | Value |
---|---|
Resistance | 240Ω |
Technology | Thick Film |
Package/Case | 0201 (0603M) |
Tolerance | ±1% |
Power Rating | 0.05W |