- RS Stock No.:
- 198-7594
- Mfr. Part No.:
- RC0201FR-07240RL
- Brand:
- Yageo
10000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 10000)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
Units | Per unit | Per Reel* |
10000 - 40000 | £0.003 | £30.00 |
50000 - 90000 | £0.003 | £30.00 |
100000 - 190000 | £0.003 | £30.00 |
200000 - 390000 | £0.003 | £30.00 |
400000 + | £0.003 | £30.00 |
*price indicative |
- RS Stock No.:
- 198-7594
- Mfr. Part No.:
- RC0201FR-07240RL
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo RC series 240O is a RC series s chip resistors with lead free terminations made by thick film process.
Operating Temperature Range: -55℃ to +125℃
Maximum Working Voltage: 25V
Maximum current: 1A
Maximum Working Voltage: 25V
Maximum current: 1A
Specifications
Attribute | Value |
---|---|
Resistance | 240Ω |
Technology | Thick Film |
Package/Case | 0201 (0603M) |
Tolerance | ±1% |
Power Rating | 0.05W |