Yageo 2.1kΩ, 1206 (3216M) Thick Film Resistor ±1% 0.25W

Bulk discount available

Subtotal (1 reel of 5000 units)*

£45.00

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 - 20000£0.009£45.00
25000 - 45000£0.009£45.00
50000 - 95000£0.008£40.00
100000 - 195000£0.008£40.00
200000 +£0.007£35.00

*price indicative

RS Stock No.:
197-8290
Mfr. Part No.:
AC1206FR-072K1L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2.1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Automotive Standard

AEC-Q200

RoHS Status: Exempt

The Yageo 2.1 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping

Related links