- RS Stock No.:
- 197-8276
- Mfr. Part No.:
- AC1206FR-071KL
- Brand:
- Yageo
5000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 5000)
£0.006
(exc. VAT)
£0.007
(inc. VAT)
Units | Per unit | Per Reel* |
5000 - 20000 | £0.006 | £30.00 |
25000 - 45000 | £0.006 | £30.00 |
50000 - 95000 | £0.006 | £30.00 |
100000 - 195000 | £0.006 | £30.00 |
200000 + | £0.006 | £30.00 |
*price indicative |
- RS Stock No.:
- 197-8276
- Mfr. Part No.:
- AC1206FR-071KL
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 1 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Technology | Thick Film |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.25W |
Automotive Standard | AEC-Q200 |