- RS Stock No.:
- 197-8217P
- Mfr. Part No.:
- AC0805JR-0710KL
- Brand:
- Yageo
Available to back order for despatch 02/07/2024
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.007
(exc. VAT)
£0.008
(inc. VAT)
Units | Per unit |
2000 - 4500 | £0.007 |
5000 - 9500 | £0.007 |
10000 - 19500 | £0.006 |
20000 + | £0.005 |
- RS Stock No.:
- 197-8217P
- Mfr. Part No.:
- AC0805JR-0710KL
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 10 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Thick Film |
Package/Case | 0805 |
Tolerance | ±5% |
Power Rating | 0.125W |
Automotive Standard | AEC-Q200 |