- RS Stock No.:
- 197-8076
- Mfr. Part No.:
- AC0603FR-074K7L
- Brand:
- Yageo
5000 In stock - FREE next working day delivery available
Price Each (On a Reel of 5000)
£0.003
(exc. VAT)
£0.004
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £0.003 | £15.00 |
*price indicative |
- RS Stock No.:
- 197-8076
- Mfr. Part No.:
- AC0603FR-074K7L
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 4.7 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Technology | Thick Film |
Package/Case | 0603 |
Tolerance | ±1% |
Power Rating | 0.1W |
Automotive Standard | AEC-Q200 |