Vishay CRCW 4.7Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.1W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.076

(exc. VAT)

£0.091

(inc. VAT)

RS Stock No.:
182-4222
Mfr. Part No.:
CRCW08054R70JNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W


Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Pulse Proof Thick Film Chip Resistors

High pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C