Vishay CRCW 47Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.1W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-4219
Mfr. Part No.:
CRCW080547R0JNEAIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Pulse Proof Thick Film Chip Resistors

High pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C