Vishay CRCW-IF 47kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.063W
- RS Stock No.:
- 182-3684
- Mfr. Part No.:
- CRCW040247K0JNEDIF
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-3684
- Mfr. Part No.:
- CRCW040247K0JNEDIF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±5% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±200ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW-IF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±5% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±200ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW-IF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Vishay resistors offer robust and stable performance in many applications
High pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
