Vishay CRCW 432Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-3659
Mfr. Part No.:
CRCW0402432RFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

432Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Vishay resistors offer robust and stable performance in many applications

Stability ΔR/R = 1% for 1000h at 70°C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic