Vishay CRCW-HP 5.6kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W

Discontinued
RS Stock No.:
182-3247
Mfr. Part No.:
CRCW04025K60FKEDHP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5.6kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW-HP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliance.

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Undefined