Vishay 1kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.2W - CRCW04021K00FKEDHP
- RS Stock No.:
- 181-9051
- Mfr. Part No.:
- CRCW04021K00FKEDHP
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-9051
- Mfr. Part No.:
- CRCW04021K00FKEDHP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1kΩ | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±1% | |
Power Rating | 0.2W | |
Temperature Coefficient | ±100ppm/K | |
Automotive Standard | AEC-Q200 | |
Series | CRCW-HP e3 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.2W | ||
Temperature Coefficient ±100ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW-HP e3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes