- RS Stock No.:
- 181-7844
- Mfr. Part No.:
- CRCW06031K50FKEAHP
- Brand:
- Vishay
4000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.017
(exc. VAT)
£0.02
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 4000 | £0.017 | £17.00 |
5000 - 9000 | £0.015 | £15.00 |
10000 - 24000 | £0.015 | £15.00 |
25000 - 49000 | £0.014 | £14.00 |
50000 + | £0.013 | £13.00 |
*price indicative |
- RS Stock No.:
- 181-7844
- Mfr. Part No.:
- CRCW06031K50FKEAHP
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
0603 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Technology | Thin Film |
Package/Case | 0603 |
Tolerance | ±1% |
Power Rating | 0.1W |