Vishay 150kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1503BB100

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-4373
Mfr. Part No.:
MMA02040E1503BB100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.07W

Temperature Coefficient

±15ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803