Vishay 13kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1302BB100
- RS Stock No.:
- 180-4365
- Mfr. Part No.:
- MMA02040E1302BB100
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-4365
- Mfr. Part No.:
- MMA02040E1302BB100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 13kΩ | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.07W | |
| Temperature Coefficient | ±15ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 13kΩ | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±0.1% | ||
Power Rating 0.07W | ||
Temperature Coefficient ±15ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +85°C | ||
Approvals
EN 140401-803
