Vishay MMA0204 91 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E9102BB100
- RS Stock No.:
- 180-4345
- Mfr. Part No.:
- MMA02040E9102BB100
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-4345
- Mfr. Part No.:
- MMA02040E9102BB100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 91kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±0.1 % | |
| Packaging | Tube | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MMA0204 | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 91kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±0.1 % | ||
Packaging Tube | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MMA0204 | ||
Maximum Operating Temperature 175°C | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 3.6mm | ||
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Surface Mount - MELF
Approvals
EN 140401-803
Related links
- Vishay MMA0204 0.25 W - MMA02040E9102BB100
- Vishay MMA0204 0.25 W - MMA02040E4301BB100
- Vishay MMA0204 0.25 W - MMA02040E2400BB100
- Vishay MMA0204 0.25 W - MMA02040E7509BB100
- Vishay MMA0204 0.25 W - MMA02040E4702BB100
- Vishay MMA0204 0.25 W - MMA02040E2001BB100
- Vishay MMA0204 0.25 W - MMA02040E8201BB100
- Vishay MMA0204 0.25 W - MMA02040E2402BB100
