Vishay 1mΩ, 2818 NiCr Alloy SMD Resistor ±1% 7W - WSHM28181L000FEB
- RS Stock No.:
- 173-1449
- Mfr. Part No.:
- WSHM28181L000FEB
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-1449
- Mfr. Part No.:
- WSHM28181L000FEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1mΩ | |
| Technology | NiCr Alloy | |
| Package/Case | 2818 | |
| Tolerance | ±1% | |
| Power Rating | 7W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | WSHM | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1mΩ | ||
Technology NiCr Alloy | ||
Package/Case 2818 | ||
Tolerance ±1% | ||
Power Rating 7W | ||
Temperature Coefficient ±200ppm/°C | ||
Series WSHM | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- US
