Arcol Ohmite EBW 500μΩ Manganin Alloy SMD Resistor ±1% 5W
- RS Stock No.:
- 172-2201
- Mfr. Part No.:
- EBWA-MR0005FE
- Brand:
- Arcol Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 172-2201
- Mfr. Part No.:
- EBWA-MR0005FE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 500µΩ | |
| Technology | Manganin Alloy | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | EBW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 500µΩ | ||
Technology Manganin Alloy | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±75ppm/°C | ||
Series EBW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- KR
